- RS Stock No.:
- 917-6200
- Mfr. Part No.:
- SCAF-FR-STSH-A
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 917-6200
- Mfr. Part No.:
- SCAF-FR-STSH-A
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brady Scafftag Kits
Brady Scafftag kits are an excellent solution providing everything you need in a kit. You have the Scafftag holders complete with the prohibition icon. Included are the Scafftag MK1 inserts which are used to help prevent working at height hazards plus the checklist. This kit is a perfect solution to your control procedures employed on site.
FEATURES and BENEFITS:
Scafftag Holder
Material – ABS
Temperature range -5 to +65°C
Dimensions -356 mm to 91 mm
Scafftag Insert
Material – Polypropylene
Maximum temperature 125°C
Dimensions 200 mm to 83 mm
Languages available English, French. German
CONTENTS:
Scafftag holders
Scafftag inserts
1 Marker pen
Scafftag Holder
Material – ABS
Temperature range -5 to +65°C
Dimensions -356 mm to 91 mm
Scafftag Insert
Material – Polypropylene
Maximum temperature 125°C
Dimensions 200 mm to 83 mm
Languages available English, French. German
CONTENTS:
Scafftag holders
Scafftag inserts
1 Marker pen
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key Benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Ladder Tag |
Languages | French |
Quantity Per Package | 1 |
Kit Contents | 1 Pen, 10 Scafftag MK1 Holders, 20 Scafftag MK1 Inserts |