- RS Stock No.:
- 917-6204
- Mfr. Part No.:
- SCAF-FR-STSI-622-10
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 917-6204
- Mfr. Part No.:
- SCAF-FR-STSI-622-10
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brady Scafftag Standard Inserts
Brady Scafftag standard MK1 inserts are designed to work with Scafftag holder which display any information on the Scafftag insert. The inserts help to prevent working at height hazards and allow you to manage your inspection procedures.
FEATURES and BENEFITS:
Material – Polypropylene
Maximum temperature 125°C
Dimensions 200 mm to 83 mm
Languages available English, French. German
Material – Polypropylene
Maximum temperature 125°C
Dimensions 200 mm to 83 mm
Languages available English, French. German
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key Benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Ladder Tag |
Languages | French |
Insert Colour | White on Green |
Quantity Per Package | 10 |