- RS Stock No.:
- 183-0022
- Mfr. Part No.:
- 04431113
- Manufacturer:
- TUBESCA
Discontinued product
- RS Stock No.:
- 183-0022
- Mfr. Part No.:
- 04431113
- Manufacturer:
- TUBESCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Complete safety: electrical insulation of the upper section and perfect stability thanks to non-slip footpads and stabilizers.
Lightweight ladder with the two aluminium sections.
The aluminium sections slide on polyamide runners for eliminating any risk of jamming.
Lightweight ladder with the two aluminium sections.
The aluminium sections slide on polyamide runners for eliminating any risk of jamming.
Specifications
Attribute | Value |
---|---|
Number of Treads | 10 |
Open Length | 1.35m |
Maximum Load | 150kg |
Weight | 36kg |