- RS Stock No.:
- 141-4135
- Mfr. Part No.:
- 3172182 218/S
- Manufacturer:
- Stucchi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-4135
- Mfr. Part No.:
- 3172182 218/S
- Manufacturer:
- Stucchi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Round halogen bulb holder
For halogen bulbs with the following holders:
G 4 - G 5.3 - G 6.35 - GY 6.35
GZ 4 - GX 5.3 - GZ 6.35.
With nickel-plated brass contacts.
G 4 - G 5.3 - G 6.35 - GY 6.35
GZ 4 - GX 5.3 - GZ 6.35.
With nickel-plated brass contacts.
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | Halogen |
Base | G4 |
Lamp Size | G4 |
Length | 20.5 mm |
Width | 17 mm |