Halogen G6.35 Lamp Holder - 217

  • RS Stock No. 141-4141
  • Mfr. Part No. 217
  • Manufacturer Stucchi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Square halogen bulb holder

For halogen bulbs with the following holders:
G 6.35 - GX 6.35 - GY 6.35 - GZ-6.35
With nickel-plated brass contacts.

Specifications
Attribute Value
Supported Lamp Type Halogen
Lamp Size G6.35
Material Steatite
Length 28 mm
Width 17 mm
16 Within 1 working day(s) (IE stock)
111 Within 2 working day(s) (EU stock)
Unit of sale: Each
2.09
(exc. VAT)
2.57
(inc. VAT)
units
Per unit
1 +
€2.09
Related Products
877 Series,The nickel plated brass body is supplied ...
Description:
877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens ...
Panel mounting LED holders for two lead 3mm ...
Description:
Panel mounting LED holders for two lead 3mm and 5mm LEDs These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon ...
Twin tungsten halogen lampholder designed for use with ...
Description:
Twin tungsten halogen lampholder designed for use with a 500W R7s fitting (118mm) Rated at 6A, 250V. Screw fixing Wires: Cu, nickel plated0.75 square mm, with ferrule Insulation: PTFECable length: 220 mm.
Lamp holder for low voltage halogen lamps, rated ...
Description:
Lamp holder for low voltage halogen lamps, rated at 10A, 50V The lamp holder should be fixed prior to use. Rear cable entry connection Wires: Cu, tin-plated, 0.75 square mm, with ferrule Insulation: silicone (max 180°C)Free cable length: 140 mm ...