Lamp Holder - 1690151

  • RS Stock No. 148-3349
  • Mfr. Part No. 1690151
  • Manufacturer Stucchi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Holder, thermoplastic, E27 thread

DEMKO approved.
Fixes with M 10 nipple.
Max. +205 °C.

Specifications
Attribute Value
Base E27
18 Within 1 working day(s) (IE stock)
134 Within 2 working day(s) (EU stock)
Unit of sale: Each
1.73
(exc. VAT)
2.13
(inc. VAT)
units
Per unit
1 +
€1.73
Related Products
Lamp holder for low voltage halogen lamps, rated ...
Description:
Lamp holder for low voltage halogen lamps, rated at 10A, 50V The lamp holder should be fixed prior to use. Rear cable entry connection Wires: Cu, tin-plated, 0.75 square mm, with ferrule Insulation: silicone (max 180°C)Free cable length: 140 mm ...
Spring fittings for halogen tungsten bulbsAluminium body, insulating ...
Description:
Spring fittings for halogen tungsten bulbsAluminium body, insulating section in steatite, stainless steel coil spring.Available in screw version (5100 / SIV) or bracket version for panel mounting using M4 screws(5100 / SQ80).To ensure the correct operation of contacts, the two ...
Two lampholders designed to eliminate the access to ...
Description:
Two lampholders designed to eliminate the access to live parts The unique design ensures that the lamp must be fully inserted before the lampholder contacts become ’live’. Manufactured in high temperature thermoplastic and rated to BS5042, T2. Cord grip prevents ...
Moulded E14 lampholder suitable for screw-on, snap-in or ...
Description:
Moulded E14 lampholder suitable for screw-on, snap-in or push-in fixing A suitable M10x1 threaded snap-on insulating cover is available 293-1108. Both cover and lampholder are required for operation.