Incandescent, LED T31/4 Lamp Holder Solder - 294502

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

JKL LED Lamp Sockets

A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.

Replacement LED Lamps, JKL Components

Specifications
Attribute Value
Supported Lamp Type Incandescent, LED
Lamp Size T31/4
Mount Type PCB
Material Nylon, Phosphor Bronze
Fixing Method Solder
Number of Pins 2
Length 13.7 mm
Width 7.9 mm
300 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 100)
0.278
(exc. VAT)
0.342
(inc. VAT)
units
Per unit
Per Bag*
100 +
€0.278
€27.80
*price indicative
Related Products
Plastic socket for 230 V bulb, 150 W ...
Description:
Plastic socket for 230 V bulb, 150 W maximumScrew terminal connection, brass.Polyamide socket.
Spring fittings for halogen tungsten bulbsAluminium body, insulating ...
Description:
Spring fittings for halogen tungsten bulbsAluminium body, insulating section in steatite, stainless steel coil spring.Available in screw version (5100 / SIV) or bracket version for panel mounting using M4 screws(5100 / SQ80).To ensure the correct operation of contacts, the two ...
Accessory rings for Lamp Sockets E14 (RS Stock ...
Description:
Accessory rings for Lamp Sockets E14 (RS Stock no 220-3065) and E27 (Rs Stock no 220-3087)
Black, thermohardening resin sockets for E14 and E27 ...
Description:
Black, thermohardening resin sockets for E14 and E27 bulbs, 60 W maximum, supplied as 3 pre-screwed partsCopper alloy ferrule; cap with threaded M10 metal connector with stopper and anti-rotation locking screw.Half-threaded sleeve with ferrule in insulating material.The corresponding rings must ...