- RS Stock No.:
- 392-9213
- Mfr. Part No.:
- 24.602.3901.50
- Manufacturer:
- BJB
Discontinued product
- RS Stock No.:
- 392-9213
- Mfr. Part No.:
- 24.602.3901.50
- Manufacturer:
- BJB
Technical data sheets
Legislation and Compliance
Product Details
Plastic BC
A moulded plastic bottom-wiring surface-mounting BC (B22) lampholder. A suitable protection shroud is also available which snaps onto the front of the lampholder.
Note
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | GLS |
Base | B22d |
Mount Type | Screw |
Material | Plastic |
Fixing Method | Screw |
Length | 32.2 mm |
Width | 37.8 mm |