- RS Stock No.:
- 511-9351
- Mfr. Part No.:
- 0 600 52
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 511-9351
- Mfr. Part No.:
- 0 600 52
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Plexo directional lighting fixture
Plexo Ø 70 mm directional round lighting fixture with four direct end caps for straight or angled mount depending on cover position.
Screw terminal connection.
Uses: attics, stairwells, etc.
For E27 or B22 socket base.
Max. power: 100 W.
Screw terminal connection.
Uses: attics, stairwells, etc.
For E27 or B22 socket base.
Max. power: 100 W.
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | Batten |
Base | B22 |
Material | Porcelain |
Fixing Method | Screw |
Series | Plexo |