- RS Stock No.:
- 890-5953
- Mfr. Part No.:
- PCV22011
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5953
- Mfr. Part No.:
- PCV22011
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC PCV Series Vertical PCB LED Holder
VCC PCV series vertical PCB mount LED holder for 5 mm round or rectangular shape LEDs with or without a flange. The PCV series can accept bi-lead or tri-lead LEDs and can be stacked together with its dovetail interlocking feature.
Black nylon high contrast housing
Suitable for 5 mm LEDs
Vertical mounting
Suitable for 5 mm LEDs
Vertical mounting
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | LED |
Length | 8.38 mm |
Series | PCV |
- RS Stock No.:
- 890-5953
- Mfr. Part No.:
- PCV22011
- Manufacturer:
- VCC