- RS Stock No.:
- 660-0053
- Mfr. Part No.:
- 50040
- Manufacturer:
- Moflash
212 In stock for delivery within 2 working days
Added
Price 1 Box of 10
€5.10
(exc. VAT)
€6.27
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €5.10 | €0.51 |
*price indicative |
- RS Stock No.:
- 660-0053
- Mfr. Part No.:
- 50040
- Manufacturer:
- Moflash
Legislation and Compliance
Product Details
Compact Flashing Beacon
Surface or conduit (Besa) box mounting
Internally reeded domes to diffuse the light output to improve the visual signal
Internally reeded domes to diffuse the light output to improve the visual signal
Note
Lens and lamp must be ordered separately
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | Clear |
Bulb Type | Xenon |
Lamp Base | BA15d |
Voltage Rating | 12 V |