- RS Stock No.:
- 893-7543
- Mfr. Part No.:
- KX-TGB210EB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 893-7543
- Mfr. Part No.:
- KX-TGB210EB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic KX-TGB210EB DECT Single Cordless Phone
The Panasonic KX-TGB210EB phone is designed roundly for casual comfort and the Base unit is compact enough to fit in narrow space
Frequency Range 1.88 GHz - 1.90 GHz
Number of Channels 120 Channels
Clock
Caller ID
Caller ID Memory: 50 items
LCD Backlight
Rechargeable Battery: Ni-MH(AAA x 2)
Talk Time Up to 16 hours
Standby Time Up to 280 hours
Charge Time About 7 hours
Number of Channels 120 Channels
Clock
Caller ID
Caller ID Memory: 50 items
LCD Backlight
Rechargeable Battery: Ni-MH(AAA x 2)
Talk Time Up to 16 hours
Standby Time Up to 280 hours
Charge Time About 7 hours
Panasonic DECT Phone
Specifications
Attribute | Value |
---|---|
Model | KX-TGB210E |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Phones per Package | 1 |
Speed Dial Capacity | 10 |
Phone Book Capacity | 50 |