- RS Stock No.:
- 893-7587
- Mfr. Part No.:
- KX-TGD312EB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 893-7587
- Mfr. Part No.:
- KX-TGD312EB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic KX-TGD312EB DECT Twin Cordless Phone
The Panasonic KX-TGD312EB is everything you need to dial and receive calls and benefits from up to 16 hours talk time. It is Eco friendly due to the base station remaining 'OFF' until a call comes in or a handset is activated, meaning it can save you money on your electricity bills. Due to its simplicity, this phone is ideal for working into family life, and whats more, it has a built-in Nuisance Call Blocker which allows you to block any unwanted calls including specified numbers, unknown numbers and withheld numbers meaning you go about your day safe in the knowledge that you won't be bothered by sales calls and telemarketers.
1.8in. LCD
Nuisance Call Block
Speakerphone
16hrs Talktime
200hrs Standby Time
Do not Disturb
Baby Monitor
Power back-up operation
Clear sound Technology
Large Speaker (40mm diameter)
Twin Pack
Nuisance Call Block
Speakerphone
16hrs Talktime
200hrs Standby Time
Do not Disturb
Baby Monitor
Power back-up operation
Clear sound Technology
Large Speaker (40mm diameter)
Twin Pack
The KX-TGD312EB is sleek and stylish and accepts up to 5 additional handsets which can each be programmed to prevent ringing during specific periods.
Panasonic DECT Phone
Specifications
Attribute | Value |
---|---|
Model | KX-TGD312E |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Phones per Package | 2 |
Speed Dial Capacity | 10 |
Phone Book Capacity | 50 |
Colour | Black |