- RS Stock No.:
- 893-7629
- Mfr. Part No.:
- S30852-H2665-L121
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 893-7629
- Mfr. Part No.:
- S30852-H2665-L121
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Cordless Telephone, LCD Display, Desktop Mount - Gigaset Series - S30852-H2665-L121
Conveniently stay in touch in domestic and professional environments with this cordless landline telephone from Siemens. Its illuminated graphical display uses text, icons and colours to make the user interface intuitive. The handset's local address book holds up to 500 entries, so you'll have easy access to your contacts. HD audio provides high-quality sound through the handset's speaker when in handsfree mode, keeping your caller's voice clear even when you're moving around. Designed with an energy-saving power supply, the telephone uses up to 60% less energy than other landline cordless phones to reduce power consumption in your home or office.
• Bluetooth connectivity lets you use your own wireless headset with the telephone, maximising the comfort and sound quality of your calls
• Hard-wearing plastic body material is scratch-resistant to maintain a reliable and professional-looking device
• Long battery life lasts for up to 12 hours of talk time and 300 hours of standby
• Hard-wearing plastic body material is scratch-resistant to maintain a reliable and professional-looking device
• Long battery life lasts for up to 12 hours of talk time and 300 hours of standby
How do I charge this cordless handset?
The telephone comes with a base station that charges the handset when it's not in use. For added convenience, the handset is also compatible with charging using any micro-USB cable.
Specifications
Attribute | Value |
---|---|
Model | Gigaset S650H |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Phones per Package | 1 |
Phone Book Capacity | 500 |
- RS Stock No.:
- 893-7629
- Mfr. Part No.:
- S30852-H2665-L121
- Manufacturer:
- Siemens