- RS Stock No.:
- 893-7641
- Mfr. Part No.:
- S30852-H2521-L101
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 893-7641
- Mfr. Part No.:
- S30852-H2521-L101
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gigaset AS405A Cordless Phone
When it comes to daily calls, ease of use is a top priority. Meet the Gigaset A415: a modern, super-comfortable cordless phone. Enjoy easy reading and navigation on the generous black-and-white display. Save up to 100 names and numbers in the convenient phonebook. Then savour long conversations in perfect sound quality
Illuminated, black-and-white 1.8in. display with good contrast
Illuminated send and hands-free key (green LED) and dedicated illuminated message key (red LED)
Perfect sound quality with selectable sound profiles
List of last # missed calls with time and date: 25
Message indicator key
Answering and recording function
Standby time: 18 hours
Talk time: 200 hours
Illuminated send and hands-free key (green LED) and dedicated illuminated message key (red LED)
Perfect sound quality with selectable sound profiles
List of last # missed calls with time and date: 25
Message indicator key
Answering and recording function
Standby time: 18 hours
Talk time: 200 hours
Specifications
Attribute | Value |
---|---|
Model | Gigaset AS405A |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Phones per Package | 1 |
Phone Book Capacity | 100 |