- RS Stock No.:
- 380-6867
- Mfr. Part No.:
- 255297
- Manufacturer:
- Brady
- RS Stock No.:
- 380-6867
- Mfr. Part No.:
- 255297
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Adhesive warning tape
Striped adhesive warning tape in PVC.
Designed for marking pillars, wall edges, door mountings, lifts etc.
Extremely durable.
Resistant to water, oils, alkaline lyes, acids etc.
Available in two colours (yellow/black or red/white) and two widths (50 mm or 75 mm).
Designed for marking pillars, wall edges, door mountings, lifts etc.
Extremely durable.
Resistant to water, oils, alkaline lyes, acids etc.
Available in two colours (yellow/black or red/white) and two widths (50 mm or 75 mm).
Specifications
Attribute | Value |
---|---|
Colour | Red/White |
Backing Material | PVC |
Width | 75mm |
Length | 33m |
Thickness | 0.138mm |