- RS Stock No.:
- 787-3195
- Mfr. Part No.:
- 472
- Manufacturer:
- 3M
7 Within 2 working day(s) (EU stock)
100 Within 2 working day(s) (EU stock)
Added
Price Each
€30.04
(exc. VAT)
€36.95
(inc. VAT)
Units | Per unit |
1 - 5 | €30.04 |
6 - 14 | €28.83 |
15 + | €28.23 |
- RS Stock No.:
- 787-3195
- Mfr. Part No.:
- 472
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Vinyl Tape 472
This vinyl tape from 3M™ offers heavy duty protection and excellent abrasion resistance. With a thick vinyl backing to ensure conformability and a good pigmented rubber adhesive for instant adhesion to a variety of surfaces.
Applications
Patching and splicing work
Sealing containers and barrier films
Sealing, marking and protecting - both indoors and outside
Overspray protection for sand blast/bead blast operations
Sealing containers and barrier films
Sealing, marking and protecting - both indoors and outside
Overspray protection for sand blast/bead blast operations
3M™ Vinyl Tape 472, Black, 25 mm x 33 m, 0.26 mm
Our 3M™ Vinyl Tape 472 provides both abrasion resistance and conformability to help solve unique bonding, patching, sealing and sand blast applications that everyday vinyl tapes just can't handle. Coated with an aggressive rubber adhesive, this black vinyl tape is a heavy duty, abrasion resistant solution to a variety of difficult, long-term and outdoor applications.
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
Thick backing provides heavy duty protection and increased abrasion resistance.
Aggressive rubber adhesive bonds to a variety of surfaces for long-term use, even in outdoor applications.
Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces.
Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting.
Good solvent resistance for application protection and longer product life.
Aggressive rubber adhesive bonds to a variety of surfaces for long-term use, even in outdoor applications.
Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces.
Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting.
Good solvent resistance for application protection and longer product life.
Our 3M™ Vinyl Tape 472 provides both abrasion resistance and conformability to help solve unique bonding, patching, sealing and sand blast applications that everyday vinyl tapes just can't handle. Coated with an aggressive rubber adhesive, this black vinyl tape is a heavy duty, abrasion resistant solution to a variety of difficult, long-term and outdoor applications.
Applications
Lane and safety marking
Marking of equipment pitch points or gears for warning purposes
Colour code piping, tools, instruments, etc
Protect parts, equipment or products from abrasion
For taping, wrapping or sealing many curved or convex surfaces
Marking of equipment pitch points or gears for warning purposes
Colour code piping, tools, instruments, etc
Protect parts, equipment or products from abrasion
For taping, wrapping or sealing many curved or convex surfaces
Our 3M™ Vinyl Tape 472 provides both abrasion resistance and conformability to help solve unique bonding, patching, sealing and sand blast applications that everyday vinyl tapes just can't handle. Coated with an aggressive rubber adhesive, this black vinyl tape is a heavy duty, abrasion resistant solution to a variety of difficult, long-term and outdoor applications.
FAQ's
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Vinyl Tape
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Black |
Backing Material | Vinyl |
Width | 25mm |
Length | 33m |
Thickness | 0.26mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 56N/cm |
Elongation at Break | 270% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | 472 |