- RS Stock No.:
- 181-1175
- Mfr. Part No.:
- 602662
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1175
- Mfr. Part No.:
- 602662
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Enyo 16'' Laptop Backpack offers a water repellent outer material and a Triple Protect laptop compartment.
Water resistant fabric
Triple Protect padded 16 laptop compartment with dedicated 12.9 tablet pocket
CaseBase stabilizing platform keeps bag standing upright
Quick Pocket for easy access to essentials
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
CaseBase stabilizing platform keeps bag standing upright
Air-flow back padding keeps wearer cool
Mesh side pockets
Comfort-fit shoulder straps
Triple Protect padded 16 laptop compartment with dedicated 12.9 tablet pocket
CaseBase stabilizing platform keeps bag standing upright
Quick Pocket for easy access to essentials
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
CaseBase stabilizing platform keeps bag standing upright
Air-flow back padding keeps wearer cool
Mesh side pockets
Comfort-fit shoulder straps
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Blue |
Material | PET |
External Dimensions | 260 x 450 x 330mm |
Weight | 1.1kg |
External Depth | 330mm |
External Width | 260mm |
External Height | 450mm |