- RS Stock No.:
- 161-1925
- Mfr. Part No.:
- PLT3 510
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 161-1925
- Mfr. Part No.:
- PLT3 510
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OSRAM Opto Semiconductors Laser Diode
The Osram Opto semiconductors metal TO38 green laser diode has a peak output power of 10mW. It has an operating voltage rating of 5.4V and a current rating of a 60mA.
Features and Benefits
• Typical emission wavelength is 520nm
• An efficient radiation source for cw and pulsed operation
• A single transverse mode semiconductor laser
• High modulation bandwidth
• Miniaturized ICut package
• Laser diode isolated against package
• An efficient radiation source for cw and pulsed operation
• A single transverse mode semiconductor laser
• High modulation bandwidth
• Miniaturized ICut package
• Laser diode isolated against package
Applications
• Health monitoring (heart rate monitoring, pulse oximetry)
• Projection home LED and laser
• Projection professional LED and laser
• Projection home LED and laser
• Projection professional LED and laser
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007