- RS Stock No.:
- 210-6850
- Mfr. Part No.:
- PLT5 450B
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 210-6850
- Mfr. Part No.:
- PLT5 450B
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
The OSRAM Metal Can blue laser diode comes in TO56 package. It has peak output power of 80mW.
Typical emission wavelength: 450 nm
Efficient radiation source for cw and pulsed operation
Single transverse mode semiconductor laser
High modulation bandwidth
Efficient radiation source for cw and pulsed operation
Single transverse mode semiconductor laser
High modulation bandwidth
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 450nm |
Laser Type | Diode |
Optical Output Power | 80mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Blue |