144-6657 | |
Bosch 601076600 Digital Angle Measure, Indoor, Outdoor | |
Bosch | |
601076600 |
Date | Dec 11, 2019 |
Optimum readability due to rotating, illuminated display
Hold function for holding and transferring the measuring result at the press of a button
Precise angle transfer due to mechanical locking screw
Robust and compact design with IP54 protection
No calibration required
Attribute | Value |
---|---|
Levelling Accuracy | ±0.05 (Vials) °, ±0.1 (Angle) ° |
Working Environment | Indoor, Outdoor |
Battery Type | AA |
Battery Life | 80 h |
Power Source | Battery |
Dimensions | 447 x 52 x 60mm |
Weight | 1.2kg |
Line Accuracy | ±0.05 (Vials) °, ±0.1 (Angle) ° |
Vial | Yes |
Height | 60mm |
Model Number p | 601076600 |
Width | 52mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Length | 447mm |