- RS Stock No.:
- 656-5092
- Mfr. Part No.:
- 3517
- Manufacturer:
- Hama
Discontinued product
- RS Stock No.:
- 656-5092
- Mfr. Part No.:
- 3517
- Manufacturer:
- Hama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Laser Pointer LP16 / LP17
Red laser beam
Metal housing
Range: 50 m
Wave length: 640 → 660 nm
Laser class 2
Dimensions: 97 x 13.5 mm
Weight: 35 g (without batteries)
Power supply: 2 x LR1 batteries (supplied)
Metal housing
Range: 50 m
Wave length: 640 → 660 nm
Laser class 2
Dimensions: 97 x 13.5 mm
Weight: 35 g (without batteries)
Power supply: 2 x LR1 batteries (supplied)
Specifications
Attribute | Value |
---|---|
Dot Colour | Red |
Laser Class | Class 2 |
Battery Size | N |
Length | 97mm |
Weight | 35g |