- RS Stock No.:
- 145-9142
- Mfr. Part No.:
- MIC5801YWM
- Manufacturer:
- Microchip
93 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 31)
€3.434
(exc. VAT)
€4.224
(inc. VAT)
Units | Per unit | Per Tube* |
31 - 93 | €3.434 | €106.454 |
124 + | €3.121 | €96.751 |
*price indicative |
- RS Stock No.:
- 145-9142
- Mfr. Part No.:
- MIC5801YWM
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS, LVTTL |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 24 |
Dimensions | 15.42 x 7.52 x 2.36mm |
Height | 2.36mm |
Length | 15.42mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 7.52mm |
- RS Stock No.:
- 145-9142
- Mfr. Part No.:
- MIC5801YWM
- Manufacturer:
- Microchip