- RS Stock No.:
- 181-7361
- Mfr. Part No.:
- 74HCT259D,653
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.196
(exc. VAT)
€0.241
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.196 | €490.00 |
*price indicative |
- RS Stock No.:
- 181-7361
- Mfr. Part No.:
- 74HCT259D,653
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Combined demultiplexer and 8-bit latch
Serial-to-parallel capability
Output from each storage bit available
Random (addressable) data entry
Easily expandable
Common reset input
Useful as a 3-to-8 active HIGH decoder
Input levels:
For 74HC259: CMOS level
For 74HCT259: TTL level
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22E exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Serial-to-parallel capability
Output from each storage bit available
Random (addressable) data entry
Easily expandable
Common reset input
Useful as a 3-to-8 active HIGH decoder
Input levels:
For 74HC259: CMOS level
For 74HCT259: TTL level
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22E exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Latch Mode | Addressable |
Latching Element | D Type |
Number of Elements per Chip | 8 |
Number of Bits | 8 |
Number of Channels per Chip | 8 |
Output Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Set/Reset | Yes |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |