- RS Stock No.:
- 761-4491
- Mfr. Part No.:
- MM74HC373WMX
- Manufacturer:
- onsemi
930 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.354
(exc. VAT)
€0.435
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.354 | €3.54 |
*price indicative |
- RS Stock No.:
- 761-4491
- Mfr. Part No.:
- MM74HC373WMX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13.005 x 7.595 x 2.642mm |
Height | 2.642mm |
Length | 13.01mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 7.595mm |
- RS Stock No.:
- 761-4491
- Mfr. Part No.:
- MM74HC373WMX
- Manufacturer:
- onsemi