- RS Stock No.:
- 136-3987
- Mfr. Part No.:
- CNMG 120408E-SM:T7325
- Manufacturer:
- Pramet
8 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€134.67
(exc. VAT)
€165.64
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €134.67 | €13.467 |
*price indicative |
- RS Stock No.:
- 136-3987
- Mfr. Part No.:
- CNMG 120408E-SM:T7325
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet CNMG Insert
For use with DCLN, PCBN, PCKN and PCLN Holders & Bars
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Acceptable for Cast Iron and Hardened Steels
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Acceptable for Cast Iron
T9335
Excellent for machining Steel
Acceptable for Stainless Steel
Acceptable for Stainless Steel
T7325
Suitable for roughing machining operations in Stainless Steel
MT-CVD coated insert
T8330
Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials
PVD coated insert
Pramet CNMG Series Indexable Insert, T7325 Grade, 12.9mm Length - CNMG 120408E-SM:T7325
This Pramet insert offers high precision and efficiency for your turning tool needs. With a bore diameter of 5.16 mm and a height of 4.76 mm, this indexable lathe insert from the CNMG series is designed for unparalleled performance in CNC lathe applications.
Features & Benefits
• Diamond shape for precise lathe cutting insert, ensuring accuracy in turning operations
• It offers superior durability and reliability, making it ideal for high-precision lathe projects
• Indexable design allows for easy replacement and maintenance of the lathe insert
• Suitable for use with DCLNR 12 lathe insert, providing compatibility and versatility in various machining tasks
• Moderate length of 12.9mm offers flexibility for different lathe operations.
• It offers superior durability and reliability, making it ideal for high-precision lathe projects
• Indexable design allows for easy replacement and maintenance of the lathe insert
• Suitable for use with DCLNR 12 lathe insert, providing compatibility and versatility in various machining tasks
• Moderate length of 12.9mm offers flexibility for different lathe operations.
Applications
• Ideal for CNC lathe tool applications requiring high precision and efficiency
• Suitable for use in various industries
• Designed for precise turning operations with CNC machinery
• Suitable for applications that demand reliable and durable lathe cutting inserts
• Suitable for use in various industries
• Designed for precise turning operations with CNC machinery
• Suitable for applications that demand reliable and durable lathe cutting inserts
Can it be used for high-precision turning tasks?
It offers superior precision and durability, making it suitable for high-precision lathe operations.
Will it provide compatibility with other lathe insert models?
It is compatible with DCLNR 12 lathe insert, ensuring versatility in various machining tasks.
Is it suitable for CNC lathe applications?
Yes, it is designed for use with CNC machinery, providing efficient and precise turning capabilities.
Does it require frequent maintenance?
With its indexable design, it allows for easy replacement and maintenance of the lathe insert.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 95° |
Series | CNMG |
For Use With | DCLNR 12 |
Length | 12.9mm |
Height | 4.76mm |
- RS Stock No.:
- 136-3987
- Mfr. Part No.:
- CNMG 120408E-SM:T7325
- Manufacturer:
- Pramet