MikroElektronika MIKROE-2660 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
4 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 168-3049
- Mfr. Part No.:
- MIKROE-2660
- Manufacturer:
- MikroElektronika
units | Per unit |
1 - 4 | €171.75 |
5 - 9 | €167.11 |
10 - 24 | €162.73 |
25 - 49 | €158.54 |
50 + | €154.59 |
Attribute | Value |
Diagonal Display Size | 4.3in |
Interface Type | 24-bit TTL |
Resolution | 480 x 272pixels |
Touch Screen | Yes |
Supply Voltage | 4 V |
AC or DC Input Voltage | dc |
Dimensions | 20.2 x 20.2 x 1.6mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Width | 20.2mm |
Depth | 1.6mm |
Display Type | TFT |
Operating Temperature Range | -40 → +85°C |
Power Supply Included | Yes |
Height | 20.2mm |
Standards Met | ANSI, IEEE, JEDEC |
Series | TIVA C |