- RS Stock No.:
- 193-1155
- Mfr. Part No.:
- RVT43ALBFWN00
- Manufacturer:
- Riverdi
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€42.23
(exc. VAT)
€51.94
(inc. VAT)
Units | Per unit |
1 - 4 | €42.23 |
5 - 9 | €42.04 |
10 + | €41.92 |
- RS Stock No.:
- 193-1155
- Mfr. Part No.:
- RVT43ALBFWN00
- Manufacturer:
- Riverdi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Riverdi RiTFT-35 series Intelligent Display solutions has a TFT, Transmissive, Normally white type of LCD. It has 3.3 V input voltage, RGB Vertical Stripe Pixel Arrangement.
Driver IC BT81x
Interface Type SPI/QSPI
Interface Type SPI/QSPI
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Interface Type | SPI |
Resolution | 1280 x 768pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 54 x 95mm |
Supply Voltage | 4 V |
Touch Screen Type | None |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 106.3 x 7.23 x 68mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 550cd/m² |
Height | 68mm |
Current Rating | 25mA |
Width | 106.3mm |
Depth | 7.23mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 53.86mm |
Voltage Rating | 3.3V |
Viewing Area Height | 95.04mm |
Display Type | TFT LCD |