- RS Stock No.:
- 205-8688
- Mfr. Part No.:
- 4DLCD-28320240-RTP
- Manufacturer:
- 4D Systems
Discontinued product
- RS Stock No.:
- 205-8688
- Mfr. Part No.:
- 4DLCD-28320240-RTP
- Manufacturer:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The 4D System 4DLCD-28320240 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive Touch Panel (RTP).
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Resolution | 240 x 320 |
Viewing Area Dimensions | 43 x 58mm |
Display Matrix Technology | TFT |