- RS Stock No.:
- 191-3921
- Mfr. Part No.:
- ICL7129ACPL+2
- Manufacturer:
- Maxim Integrated
- RS Stock No.:
- 191-3921
- Mfr. Part No.:
- ICL7129ACPL+2
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
±19,999 Count Resolution
10pA Max Input Bias Current (MAX7129)
3μV Peak-to-Peak Noise (ICL7129A)
Onboard Multiplexed LCD Display Driver 4-1/2 Digits, 4 Decimal Points, 3 Annunciators
Instant Continuity Detector
Low Battery Detector and Indicator
Overrange/Underrange Outputs
Precise 10:1 Range Select
10μV Resolution
Significantly Improved ESD Protection
Monolithic, Low Power CMOS Design
Eliminates Need for Compensation Capacitor
10pA Max Input Bias Current (MAX7129)
3μV Peak-to-Peak Noise (ICL7129A)
Onboard Multiplexed LCD Display Driver 4-1/2 Digits, 4 Decimal Points, 3 Annunciators
Instant Continuity Detector
Low Battery Detector and Indicator
Overrange/Underrange Outputs
Precise 10:1 Range Select
10μV Resolution
Significantly Improved ESD Protection
Monolithic, Low Power CMOS Design
Eliminates Need for Compensation Capacitor
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Display Type | LCD |
Maximum Clock Frequency | 360KHz |
Number of Pins | 40 |
Supply Voltage | 9 V |
Number of Segments | 7 |
Maximum Supply Current | 1.4mA |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Through Hole |
Width | 14.61mm |
Height | 4.45mm |
Length | 52.71mm |