Batron BTHQ21603V-FSTF-LED WHITE BTHQ Alphanumeric LCD Display, Black on White, 2 Rows by 16 Characters, Transflective

  • RS Stock No. 743-6140
  • Mfr. Part No. BTHQ21603V-FSTF-LED WHITE
  • Manufacturer Batron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Batron 16 x 2 Character Compact Alphanumeric LCD Modules

A range of very compact 16 x 2 (characters x lines) Dot Matrix LCD modules from Batron. These high quality Alphanumeric modules feature 3mm high characters, allowing these LCD modules to be used for applications where space is at a premium.

16 characters (5x8 dots) x 2 lines Dot Matrix LCD module
Viewing Angle: 6 o'clock direction
Dot spacing 0.015 x 0.015 mm
LCD Controller and Driver: NOVATEK NT3881DH-01/AI (Die form) or equivalent
40-Channel Segment/Common Driver for Dot Matrix LCD: SAMSUNG KS0065B-PCC (Die form) or equivalent
LED backlight

Note

STN (negative) or Blue Mode: Silver characters on a dark blue background.
STN (positive): Dark blue characters on a green background.
FSTN (positive): Black characters on a white background.

Batron Monochrome LCD Displays

Specifications
Attribute Value
Display Type Alphanumeric
Character Matrix 2 Rows by 16 Characters
Characters per Row 16
Character Rows 2
Character Height 3.2mm
Character Width 1.9mm
Viewing Area Width 36mm
Viewing Area Dimensions 36 x 10mm
Viewing Area Height 10mm
External Depth 20mm
Backlight Type LED
Background Colour White
Illumination Colour Black
External Width 53mm
External Height 8.5mm
External Dimensions 53 x 20 x 8.5mm
Controller Type ST7065
Display Matrix Technology FSTN
Display Mode Transflective
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Series BTHQ
Current Rating 2.5mA
Operating Temperature Range 0 → +50°C
Voltage Rating 13.5V
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
20.52
(exc. VAT)
25.24
(inc. VAT)
units
Per unit
1 - 1
€20.52
2 - 4
€20.11
5 - 9
€19.71
10 - 19
€19.32
20 +
€18.94
Related Products
Reflective,The reflective types are suitable for use in ...
Description:
Reflective,The reflective types are suitable for use in sunlight and low-light applications Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) ...
The Kick Start LCD modules, from GPEG, are ...
Description:
The Kick Start LCD modules, from GPEG, are clear, easy-to-read display modules They offer high brightness, contrast and a wide viewing angle. The Kick Start series provide large, bold characters with built-in character fonts and bargraph handling. With a high ...
This range of LCD displays from IDS have ...
Description:
This range of LCD displays from IDS have 2 rows of 16 characters They offer a low cost, low energy and simple method to add a display to your design. Available in a wide choice of backlight colours, both in ...