Midas MC21605A6W-FPTLW Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective

  • RS Stock No. 819-5020
  • Mfr. Part No. MC21605A6W-FPTLW
  • Manufacturer Midas
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Specifications
Attribute Value
Display Type Alphanumeric
Character Matrix 2 Rows by 16 Characters
Characters per Row 16
Character Rows 2
Character Width 3mm
Character Height 5.2mm
Viewing Area Dimensions 64.5 x 16.4mm
Viewing Area Width 64.5mm
Viewing Area Height 16.4mm
External Depth 13.5mm
Backlight Type LED
Background Colour White
External Dimensions 84 x 44 x 13.5mm
External Width 84mm
External Height 44mm
Display Matrix Technology FSTN
Display Mode Transflective
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Operating Temperature Range -20 → +70°C
Driver Mounting COB
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
11.04
(exc. VAT)
13.58
(inc. VAT)
units
Per unit
1 - 4
€11.04
5 - 9
€10.80
10 - 49
€10.56
50 - 99
€9.29
100 +
€9.10
Related Products
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative ...
The chip-on-glass (COG) LCD displays, from Midas Displays, ...
Description:
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available ...
The EA DOG series of alphanumeric display modules, ...
Description:
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 33V or 5V power supply. These extremely compact LCD display modules are ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) ...