ABB 12V Lead Acid Battery, 7.2Ah
- RS Stock No.:
- 232-0020
- Mfr. Part No.:
- GHV9240001V0011 SAK7
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)**
€96.73
(exc. VAT)
€118.98
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €96.73 |
**price indicative
- RS Stock No.:
- 232-0020
- Mfr. Part No.:
- GHV9240001V0011 SAK7
- Manufacturer:
- ABB
Related links
- Fiamm 12V Sealed Lead Acid Battery, 7.2Ah
- Fiamm 12V Faston F1 Sealed Lead Acid Battery, 7.2Ah
- Fiamm 12V Faston F2 Sealed Lead Acid Battery, 7.2Ah
- ENIX Energies 12V Faston F2 Sealed Lead Acid Battery, 7.2Ah
- Fiamm 6V Faston F1 Sealed Lead Acid Battery, 7.2Ah
- ENIX Energies 6V Standard Sealed Lead Acid Battery, 7.2Ah
- Lead Acid Batteries
- Exalium 12V M8 Lead Acid Battery, 100Ah