Wurth Elektronik 5600 μH Leaded Inductor, 15.7 Ω Rdc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.70

(exc. VAT)

€2.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.70
5 +€1.65

*price indicative

RS Stock No.:
485-958
Distrelec Article No.:
301-88-852
Mfr. Part No.:
744731562
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Leaded Inductor

Inductance

5600μH

Maximum DC Resistance

15.7Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy