Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Leaded Inductors
Bourns 22 μH ±15% Toroidal Inductor, 16.4A Idc, 7mΩ Rdc, 2300
RS Stock No.:
172-7291
Mfr. Part No.:
2305-H-RC
Manufacturer:
Bourns
View this category
Discontinued product
RS Stock No.:
172-7291
Mfr. Part No.:
2305-H-RC
Manufacturer:
Bourns
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2300 High Current Toroid Inductors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HN
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Attribute
Value
Inductance
22 μH
Maximum DC Current
16.4A
Mounting Type
Radial
Maximum DC Resistance
7mΩ
Tolerance
±15%
Diameter
32.51mm
Depth
16.51mm
Height
16.51mm
Dimensions
32.512 (Dia.) x 16.51mm
Lead Pitch
29.972mm
Series
2300
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Terminal Type
Through Hole
Lead Diameter
1.6764mm