Wurth 4.7 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:28MHz, 28.7A Idc, 2.4mΩ Rdc, WE-HCFT
- RS Stock No.:
- 185-7089
- Mfr. Part No.:
- 7443782012047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 40 units)**
€158.68
(exc. VAT)
€195.16
(inc. VAT)
Temporarily out of stock - back order for despatch 22-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
40 + | €3.967 | €158.68 |
**price indicative
- RS Stock No.:
- 185-7089
- Mfr. Part No.:
- 7443782012047
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Inductance | 4.7 μH | |
Maximum DC Current | 28.7A | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 2.4mΩ | |
Tolerance | ±20% | |
Length | 22mm | |
Depth | 17mm | |
Height | 13.5mm | |
Dimensions | 22 x 17 x 13.5mm | |
Core Material | Manganese Zinc Ferrite | |
Maximum Self Resonant Frequency | 28MHz | |
Series | WE-HCFT | |
Lead Diameter | 1.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 28.7A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 2.4mΩ | ||
Tolerance ±20% | ||
Length 22mm | ||
Depth 17mm | ||
Height 13.5mm | ||
Dimensions 22 x 17 x 13.5mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 28MHz | ||
Series WE-HCFT | ||
Lead Diameter 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Related links
- Wurth 4.7 μH ±20% Manganese Zinc Ferrite Leaded Inductor 28.7A Idc WE-HCFT
- Wurth 3.3 μH ±20% Manganese Zinc Ferrite Leaded Inductor 28.7A Idc WE-HCFT
- Wurth 47 μH ±20% Manganese Zinc Ferrite Leaded Inductor 32A Idc WE-HCFT
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor 20.6A Idc WE-HCFT
- Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor 75A Idc WE-HCFT
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor 32A Idc WE-HCFT
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor 22A Idc WE-HCFT
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor 20.6A Idc WE-HCFT