Wurth 1 μH ±20% Ferrite Bobbin Inductor, 7.5A Idc, 6mΩ Rdc, WE-TI
- RS Stock No.:
- 432-4322
- Mfr. Part No.:
- 744772010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 10 units)**
€9.21
(exc. VAT)
€11.33
(inc. VAT)
780 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.921 | €9.21 |
**price indicative
- RS Stock No.:
- 432-4322
- Mfr. Part No.:
- 744772010
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Inductance | 1 μH | |
Maximum DC Current | 7.5A | |
Mounting Type | Radial | |
Maximum DC Resistance | 6mΩ | |
Tolerance | ±20% | |
Diameter | 8.3mm | |
Height | 10mm | |
Dimensions | 8.3 (Dia.) x 10mm | |
Core Material | Ferrite | |
Lead Pitch | 5mm | |
Series | WE-TI | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 7.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 6mΩ | ||
Tolerance ±20% | ||
Diameter 8.3mm | ||
Height 10mm | ||
Dimensions 8.3 (Dia.) x 10mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series WE-TI | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Related links
- Wurth 1 μH ±20% Ferrite Leaded Inductor Q:60 100mΩ Rdc, WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 290mA Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor 5.4A Idc WE-TI
- Wurth 47 μH ±20% Ferrite Leaded Inductor Q:50 1Ω Rdc, WE-TI
- Wurth 10 μH ±20% Ferrite Leaded Inductor Q:60 50mΩ Rdc, WE-TI
- Wurth 10 μH ±20% Ferrite Radial Inductor 40mΩ Rdc, WE-TI
- Wurth 4.7 μH ±20% Ferrite Radial Inductor 18mΩ Rdc, WE-TI