- RS Stock No.:
- 738-0836
- Mfr. Part No.:
- #181LY-333J
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 738-0836
- Mfr. Part No.:
- #181LY-333J
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 10RB Series Shielded Radial Inductor
TOKO 10RB series high inductance fixed inductors are magnetically shielded and suitable for large currents. Additionally the 10RB series are ideal as a choke coil for noise filtering and are suitable for use in audio processing circuits for low, high and bandpass filtering.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 mH |
Maximum DC Current | 9mA |
Mounting Type | Radial |
Maximum DC Resistance | 26Ω |
Tolerance | ±5% |
Diameter | 10.5mm |
Height | 14mm |
Dimensions | 10.5 (Dia.) x 14mm |
Maximum Self Resonant Frequency | 0.16MHz |
Lead Pitch | 5mm |
Series | 10RB |
Minimum Quality Factor | 100 |
Lead Diameter | 0.7mm |
Terminal Type | Radial Leaded |