- RS Stock No.:
- 742-8335
- Mfr. Part No.:
- PE-92113NL
- Manufacturer:
- Pulse
Discontinued product
- RS Stock No.:
- 742-8335
- Mfr. Part No.:
- PE-92113NL
- Manufacturer:
- Pulse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse PE Series Toroid Power Chokes
Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.
SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters
Single-layer designs
Can be used as differential mode inductors in EMI filters
Pulse Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 170 μH |
Maximum DC Current | 5A |
Mounting Type | Radial |
Maximum DC Resistance | 50mΩ |
Tolerance | ±20% |
Diameter | 41.91mm |
Depth | 17.78mm |
Dimensions | 41.91 (Dia.) x 17.78mm |
Lead Pitch | 12.7mm |
Lead Diameter | 1.0668mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |