- RS Stock No.:
- 852-3902
- Mfr. Part No.:
- TD5Q3TAPJ5002F
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3902
- Mfr. Part No.:
- TD5Q3TAPJ5002F
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vishay TD5Q Series Radial Inductor
The IHV series of Vishay inductors. All inductors will provide excellent reliability and are made of the highest quality.
TD style combines low cost with excellent performance in commercial applications
TD style combines low cost with excellent performance in commercial applications
Tinned Copper terminal
Radial type
Radial type
Vishay Leaded Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 50 mH |
Mounting Type | Radial |
Tolerance | ±2% |
Diameter | 33.53mm |
Height | 17.48mm |
Dimensions | 33.53 (Dia.) x 17.48mm |
Core Material | Tinned Copper |
Series | TD |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial Leaded |