- RS Stock No.:
- 870-3404
- Mfr. Part No.:
- DLFP-0147-35C5
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3404
- Mfr. Part No.:
- DLFP-0147-35C5
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
DLFP Series Linear/Saturating Choke
The DLFP series Linear/Saturating chokes have been designed to operate at the best when mounted directly at the interference originator. Applications could include phase angle control circuits with thyristors, triacs or transistors.
By using iron powder toroids instead of the more conventional iron lamination cores these units emit much less noise than other chokes. They come equipped with flexible wire leads for easy instillation.
By using iron powder toroids instead of the more conventional iron lamination cores these units emit much less noise than other chokes. They come equipped with flexible wire leads for easy instillation.
Features:
Fully potted resign
Low noise
Flexible wire terminals
Wide current rating of 5 to 45A at TA +45 °C
Operating temperature range: -25 to +100 °C
Fully potted resign
Low noise
Flexible wire terminals
Wide current rating of 5 to 45A at TA +45 °C
Operating temperature range: -25 to +100 °C
Standards
Housing material: UL94V-0
Sealing compound: UL94V-0
Sealing compound: UL94V-0
Schurter Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 50 μH |
Maximum DC Current | 36A |
Mounting Type | Radial |
Maximum DC Resistance | 5.3mΩ |
Length | 50mm |
Depth | 50mm |
Height | 45.8mm |
Dimensions | 50 x 50 x 45.8mm |
Maximum Self Resonant Frequency | 3.5MHz |
Series | DLFP |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |