- RS Stock No.:
- 894-6957
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 894-6957
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
CalShot Leak Sealer
CalShot Leak Sealer is a powerful concentrate formula that creates a soft seal to treat inaccessible leaks and weeping joints in radiators without blocking any valves or vents. With a unique concertina applicator able to connect to any standard radiator, it saves time and effort in reducing pressure loss with no need for flushing.
Features and Benefits
Unique concertina applicator
Forms a soft seal within 1-24 hours
Leave-in system formula, no need for flushing
One 300ml bottle can treat up to 10 radiators
No blocking of pumps, valves or air vents
Saves time and effort in reducing pressure loss
No drips - no waste
No sprays or aerosols needed
Can prevent potential water damage
Forms a soft seal within 1-24 hours
Leave-in system formula, no need for flushing
One 300ml bottle can treat up to 10 radiators
No blocking of pumps, valves or air vents
Saves time and effort in reducing pressure loss
No drips - no waste
No sprays or aerosols needed
Can prevent potential water damage
Product Application Information
For use with Central Heating Systems:
Simply squeeze CalShot Leak Sealer directly into system and leave – no need for flushing. One 300ml concertina bottle is sufficient for treating up to 10 radiators.
Simply squeeze CalShot Leak Sealer directly into system and leave – no need for flushing. One 300ml concertina bottle is sufficient for treating up to 10 radiators.
Note
After treating with CalShot Leak Sealer, an application of CalMag inhibitor is recommended
Specifications
Attribute | Value |
---|---|
Colour | Off-White |
Package Size | 330 ml |
Product Form | Liquid |
Package Type | Bottle |
Odour | Slight |
Chemical Composition | Dazomet ISO, Gelling Agent, Polymer Emulsion |