RS PRO Leak Sealer Sealant

  • RS Stock No. 908-2806
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS PRO Leak Sealer Sealant

The RS PRO leak sealer sealant is a pipe repair bandage. This product is composed of Diphenylmethane-4, 4-Di-Isocyanate. It contains advanced water-activated polyurethane resin which is specially formulated to make quick and effective repairs to cracks, leaks, fractures, casting, corrosion and porosity in metal (ferrous and non-ferrous), plastic, concrete and asbestos piping carrying water oil, steam and most gases and solvents. Pipe repairing bandage provides immediate repairs in emergencies and cures in less than 10 minutes saving downtime. Pipe knitted bandage has a fibreglass composition that stretches around joints, fittings and elbows.

Features and Benefits


It has a good temperature, pressure and chemical resistance
• Quick, safe and easy to use
• Ideal for permanent repairs requiring maximum strength and security
• No mixing and measuring required
• Pipe repair bandage is ready to use after soaking in water for just 10 seconds
• No need for skilled labour
• Food safe when cured
• The melting point of fibreglass is 1200°C
• Resists 50 Newton’s force after 15 minutes cure
• Maximum voltage breakdown of 16000V
• Tensile strength of 2051 Newton’s peak stress

Applications


The bandage is used on damaged or cracked pipes to repair leaks and blowholes
• Manufacturing industry
• Marine industry
• Food processing industry
• Greenhouse
• Engineering
• Chemical industry

Certifications


BS6920

Specifications
Attribute Value
Product Form Sealant
Chemical Composition Diphenylmethane-4, 4'-Di-Isocyanate
Maximum Operating Temperature +150°C
Special Features No Mixing or Measuring Needed
Operating Temperature Range Maximum of +150 °C
3 Within 1 working day(s) (IE stock)
28 Within 2 working day(s) (EU stock)
Unit of sale: Each
29.12
(exc. VAT)
35.82
(inc. VAT)
units
Per unit
1 +
€29.12
Related Products
Alternative to pastes, hemp and PTFE tape Seals ...
Description:
Alternative to pastes, hemp and PTFE tape Seals domestic and industrial pipe threads Suitable for use on portable water systems up to 82°CCertified to ANSI/NSF standard 61Steam compatibility 130°C @ 25psiWRC listed and meets BS6920Corgi approved for use with gas ...
An off-white, non-setting compound with good adhesion and ...
Description:
An off-white, non-setting compound with good adhesion and gap filling properties Unaffected by vibration but can be easily released Ideal for use on all threaded and face joints on pipe work carrying natural gas, LPG, propane, butane, air, oils and ...
A white thixotropic liquid which sets hard to ...
Description:
A white thixotropic liquid which sets hard to form a pressure tight seal Resistant to oil and unaffected by vibration Use to seal threaded and face joints that are subjected to mineral, fuel and vegetable oils, white spirit and paraffin ...
Single component, liquid adhesives that cure hard in ...
Description:
Single component, liquid adhesives that cure hard in the absence of air or oxygen Impervious to most industrial fluids Helps to prevent ’fretting’ corrosion Operating temperature range: -55°C to +150°CSpecifically designed for retaining and sealing slip-fitted cylindrical assemblies Can be ...