Molex CoB LED Holder for Cree XLamp CXA1507, Cree XLamp CXA1512 33 x 26.5mm
28 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 774-8605
- Mfr. Part No.:
- 180560-0001
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit |
1 + | €3.56 |
Molex LED Array Holders
Attribute | Value |
For Use With | Cree XLamp CXA1507, Cree XLamp CXA1512 |
Dimensions | 33 x 26.5mm |
Length | 33mm |
Width | 26.5mm |