Molex CoB LED Holder for Citizen CLL030 40.5 x 26mm

  • RS Stock No. 775-0705
  • Mfr. Part No. 180414-0103
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Citizen CLL LED Array Holders

The Molex LED Array Holders for Citizen CLL CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reducing installation time through the use of solderless compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. These LED Array Holders allow: CoB LED arrays to be quickly installed into fixtures, enable field replacement by use of releasable wire-traps and facilitate upgrades to exisiting applications. Molex Citizen CLL CoB LED Array Holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Compression contacts to power array are Gold plated
Wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement for field serviceability
Holes for screw-mount attachment of LED array and holder to heat sink allow either M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for lamp and small-fixture applications, including MR16 or track lighting

Note

The following stock number is a single piece design with a Double-ended wire-trap terminal:
For CLL040 775-0709

Specifications
Attribute Value
For Use With Citizen CLL030
Dimensions 40.5 x 26mm
Length 40.5mm
Width 26mm
767 In stock for delivery within 2 working days
Unit of sale: Each
1.65
(exc. VAT)
2.03
(inc. VAT)
units
Per unit
1 - 19
€1.65
20 - 74
€1.31
75 - 299
€1.21
300 - 599
€1.10
600 +
€1.03
Related Products
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the OSRAM Soleriq range The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting.
A range of aluminium channels for mounting flexible ...
Description:
A range of aluminium channels for mounting flexible LED strips Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.6 models ...
A range of LED Array Holders for the ...
Description:
A range of LED Array Holders for the Samsung LC026B and LC040B Series with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2850 Holder for LC026B/LC040B low profile793-2856 Holder for LC026B/LC040B with optic attachment.
A range of LED Array Holders with Snap-in ...
Description:
A range of LED Array Holders with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2844 Z50 Holder for Citizen CLL030/032 low profile793- 2853 Z50 Holder for Citizen CLL030/032 with optic attachment.