Molex CoB LED Holder for Cree Xlamp CXA25 44 x 30.5mm

  • RS Stock No. 797-5932
  • Mfr. Part No. 180720-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex LED Array Holders

Molex’s LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Cree LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. Using unmatched interconnect technology, Molex’s LED array holders provide a solderless solution for mounting Cree LED arrays into OEM designs. The holders allow Cree LED arrays to be quickly installed into fixtures, enable field replacements and facilitate upgrades to current applications. Molex LED array holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Compression contacts to power array
Releasable wire trap for rework or replacement
Wire to be solid or pre-tinned strand recommended
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Provides dust and impact protection; provides flexible design options
Ideal for lamp and small-fixture applications, including MR16 or track lighting
Allows for field serviceability

Stock numbers 743-5872 and 743-5876 have Double-ended wire-trap terminal, wired in parallel, wire size 18 AWG or 20 AWG.
Stock numbers 743-5885 and 743-5888 have Double-ended wire-trap terminal, wired in series, wire size 18 AWG or 20 AWG.
Stock numbers 743-5882 , 743-5891 and 774-8605 have Double-ended wire-trap terminal, wire size 18 AWG or 20 AWG.
Stock number 797-5939 Single-ended wire-trap terminal, wire size 18 AWG through 22 AWG.
Stock number 797-5932 Double-ended wire-trap terminal, wire size 18 AWG through 22 AWG.

Specifications
Attribute Value
For Use With Cree XLamp CXA25
Dimensions 44 x 30.5mm
Length 44mm
Width 30.5mm
66 In stock for delivery within 2 working days
Unit of sale: Each
2.99
(exc. VAT)
3.68
(inc. VAT)
units
Per unit
1 - 19
€2.99
20 - 74
€2.47
75 - 299
€2.34
300 - 599
€2.25
600 +
€2.12
Related Products
Add flexibility to your workspace, with this gooseneck ...
Description:
Add flexibility to your workspace, with this gooseneck tablet holder for most 7” to 11” tablets The desk-mount tablet stand has an adjustable clamp that fits tablets with a width or length of 6.5” to 7.8" (166 to 200 mm) ...
EXT8 is a Surface Mounted Flexi Strip Aluminium ...
Description:
EXT8 is a Surface Mounted Flexi Strip Aluminium Extrusion, with low 7mm profile, packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips Our aluminium extrusions are ...
EXT9 is a Corner Mounted Flexi Strip Aluminium ...
Description:
EXT9 is a Corner Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser and 1 opal diffuser Our aluminium extrusions are a high quality anodised aluminium that can be cut to ...
EXT10 is a 15mm Deep Profile Surface Mounted ...
Description:
EXT10 is a 15mm Deep Profile Surface Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips Our aluminium extrusions are a ...