Molex CoB LED Holder for Lumileds LUXEON 1202, Lumileds LUXEON 1203 50 (Dia.) x 5.2mm

  • RS Stock No. 818-3254
  • Mfr. Part No. 180580-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nichia LED Array Holders

Molex’s LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Nichia CoB-L LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. Using unmatched interconnect technology, Molex’s LED array holders provide a solderless solution for mounting Nichia CoB-L LED arrays into OEM designs using wire trap terminals for the power cables to allow serial or parallel sequences. The holders allow Nichia CoB-L LED arrays to be quickly installed into fixtures, enable field replacements and facilitate upgrades to current applications. Molex LED array holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Low-profile 4.1 mm design
Compression contacts to power array
Optical Clearance Area (OCA) sufficient for electrical and thermal connections without interfering with light output or beam angle
Wire-trap terminals to attach power source, suitable for wire size 18AWG or 20AWG solid recommended or if stranded wire is used then pre-tinned is recommended
Releasable wire trap for rework or replacement
Array secured into holder with Integrated Pre-Hold Tab
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 UNC screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for Downlighting or Area lighting
Allows for field serviceability

782-3677 For Nichia, Osram Solerig and Cree 22 x 22 mm Rectangular COBs, double-ended wire trap.
818-3254 For Nichia Circular Ø22 mm COBs, single-ended wire trap.
818-3257 For Nichia Circular Ø22 mm COBs, single-ended wire trap also mounts LEDiL Angela/Angelina Reflectors.

Specifications
Attribute Value
For Use With Lumileds LUXEON 1202, Lumileds LUXEON 1203
Dimensions 50 (Dia.) x 5.2mm
Width 5.2mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
2.80
(exc. VAT)
3.44
(inc. VAT)
units
Per unit
1 - 19
€2.80
20 - 74
€2.54
75 - 299
€2.33
300 - 599
€2.26
600 +
€2.14
Related Products
From BJB, this P2F push-to-fix fixing element for ...
Description:
From BJB, this P2F push-to-fix fixing element for mounting for PCBs maintains reliable heat dissipation die to a constant pressure For a quick and secure assembly, the silicone insulating ring assures long life and reliability.
The LEDS and SQLEDS series, from Richco, are ...
Description:
The LEDS and SQLEDS series, from Richco, are LED spacers and insulators for through hole LEDs They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are ...
This range of base parts from LEDiL consists ...
Description:
This range of base parts from LEDiL consists of sockets and adapters for use with BARBARA and MIRELLA LED reflectors They position and hold the LED in place before fixing the LED reflector on top.The BARBARA and MIRELLA base parts ...
This range of base parts from LEDiL consists ...
Description:
This range of base parts from LEDiL consists of sockets and adapters for use with BARBARA and MIRELLA LED reflectors They position and hold the LED in place before fixing the LED reflector on top.The BARBARA and MIRELLA base parts ...