Molex LED Mount for Lumileds LUXEON, Similar LUXEON COB Arrays 50 x 6.7mm

  • RS Stock No. 903-4633
  • Mfr. Part No. 180555-1034
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex SlimRay™ Pre-Wired LED Array Holders for Lumileds LUXEON

SlimRay™ pre-wired LED array holders with a low profile stepped design for use with Lumileds LUXEON and similar next generation COB arrays. These SlimRay™ LED array holders feature pre-wired high pressure gold plated crimped terminals that eliminate the need for hand soldering and resultant damage to the COB during the process and a robust reflective white thermoplastic connector housing to promote light output. Additonal features of these SlimRay™ LED array holders include an LED Chip-on-Board (COB) pre-hold feature that allows the LED array to be fitted to the holder during final assembly, a flat-top surface with integrated bevel that surrounds the LES that provides seating for the optics and aids light output and a simple screw mount attachment for securing to a heatsink. Typical applications for these SlimRay™ pre-wired Lumileds LUXEON LED array holders include general illumination eg downlighting and spotlighting and area lighting eg roadways and carparks

Specifications
Attribute Value
For Use With Lumileds LUXEON, Similar LUXEON COB Arrays
Dimensions 50 x 6.7mm
Length 50mm
Width 6.7mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
4.06
(exc. VAT)
4.99
(inc. VAT)
units
Per unit
1 +
€4.06
Related Products
Low-profile and easy to install anti-vibration mounts Built-in ...
Description:
Low-profile and easy to install anti-vibration mounts Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc
High reliability1U low profile - 41mm High power ...
Description:
High reliability1U low profile - 41mm High power density - 107W/inch³Ultra-wide 4:1 input voltage range Regulated outputs12V, 0.25A auxiliary output Easy installation - screw terminals Adjustable output voltageEMC meets EN 55022 Class BForced air cooling by built-in dual fans with ...
150W enclosed single output isolated DC to DC ...
Description:
150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, ...
60-300W enclosed isolated DC-DC converters with a compact ...
Description:
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage. Wide 2:1 input voltage range ...