Better World

ILS ILH-PO01-MINT-SC221-WIR200., OSCONIQ P3030 1 LED Power Star LED Circular Array, 1

Bulk discount available

Subtotal (1 unit)*

€5.69

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€5.69
5 - 9€5.40
10 - 24€5.20
25 - 49€5.02
50 +€4.90

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
226-9521
Mfr. Part No.:
ILH-PO01-MINT-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Typical Luminous Flux

164 lm

Radiant Flux

1W

Better World Verification

Energy Efficiency Rating A

Better World Product

Yes

Series

OSCONIQ P3030 1 LED Power Star

COO (Country of Origin):
GB
The Intelligent LED Solutions OSCONIQ P3030 Series LED from OSRAM Opto semiconductor with more than one watt of optical power. This small package with its integrated lens allows superior compact arrangement of very high power, whilst also being available in 9 different colours. Due to its compact size and varieties of colours available this package is perfect for horticultural lighting, among other applications. They are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It available with 200mm wires as standard.

Up to 50,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
PowerStars can be linked together to produce longer chains
Suitable heatsinks available – check suitable options in the heatsink section

Related links