TE Connectivity 1-2306130-1 LED Bezel Light Controller Base

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.

Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Specifications
Attribute Value
For Use With Light Controller Base
Height 98mm
Temporarily out of stock - back order for despatch 11-06-2020, delivery within 2 working days
Unit of sale: Each (In a Box of 50)
8.479
(exc. VAT)
10.429
(inc. VAT)
units
Per unit
Per Box*
50 - 100
€8.479
€423.95
150 +
€7.708
€385.40
*price indicative
Related Products
This Knightsbridge Eyelid accessory is suitable for use ...
Description:
This Knightsbridge Eyelid accessory is suitable for use with the BT14 range Finished in Black this accessory adds a subtle touch to the bulkhead. Used in environments where lighting control is required. Made from Polycarbonate makes this accessory robust for ...
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm ...
Description:
TE Connectivity (TE)’s ANSI 13641 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can ...
A standard height LED bezel Made from polycarbonate, ...
Description:
A standard height LED bezel Made from polycarbonate, its convenient design ensures an easy and secure mount.
An economic low profile LED bezel Made from ...
Description:
An economic low profile LED bezel Made from polycarbonate, its convenient design ensures an easy and secure mount.